


RP30-2405DF | |
|---|---|
DigiKey Part Number | RP30-2405DF-ND |
Manufacturer | |
Manufacturer Product Number | RP30-2405DF |
Description | DC DC CONVERTER +/-5V 30W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP30-2405DF Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 3A, 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 78,48778 € | 706,39 € |
| Unit Price without VAT: | 78,48778 € |
|---|---|
| Unit Price with VAT: | 93,40046 € |

