
RP30-123.3SE-HC | |
|---|---|
DigiKey Part Number | RP30-123.3SE-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP30-123.3SE-HC |
Description | DC DC CONVERTER 3.3V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 6A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP30-123.3SE-HC Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 74,00000 € | 1.110,00 € |
| Unit Price without VAT: | 74,00000 € |
|---|---|
| Unit Price with VAT: | 88,06000 € |

