
RP20-483.3SF | |
|---|---|
DigiKey Part Number | RP20-483.3SF-ND |
Manufacturer | |
Manufacturer Product Number | RP20-483.3SF |
Description | DC DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-483.3SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,39000 € | 62,39 € |
| 5 | 60,07600 € | 300,38 € |
| 10 | 59,09800 € | 590,98 € |
| 25 | 57,83080 € | 1.445,77 € |
| 50 | 56,88880 € | 2.844,44 € |
| 100 | 55,96100 € | 5.596,10 € |
| Unit Price without VAT: | 62,39000 € |
|---|---|
| Unit Price with VAT: | 74,24410 € |

