
RP20-4815DF/N | |
|---|---|
DigiKey Part Number | RP20-4815DF/N-ND |
Manufacturer | |
Manufacturer Product Number | RP20-4815DF/N |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-4815DF/N Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 667mA, 667mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 64,86556 € | 583,79 € |
| Unit Price without VAT: | 64,86556 € |
|---|---|
| Unit Price with VAT: | 77,19002 € |

