
RP20-243.3SAW | |
|---|---|
DigiKey Part Number | RP20-243.3SAW-ND |
Manufacturer | |
Manufacturer Product Number | RP20-243.3SAW |
Description | DC DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-243.3SAW Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 72,80000 € | 582,40 € |
| Unit Price without VAT: | 72,80000 € |
|---|---|
| Unit Price with VAT: | 86,63200 € |

