
RP20-2415DA-HC | |
|---|---|
DigiKey Part Number | RP20-2415DA-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP20-2415DA-HC |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 677mA, 677mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-2415DA-HC Models |
Category | Current - Output (Max) 677mA, 677mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 90°C |
Number of Outputs 2 | Efficiency 90% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 75,98700 € | 1.519,74 € |
| Unit Price without VAT: | 75,98700 € |
|---|---|
| Unit Price with VAT: | 90,42453 € |

