
RP20-2412DF | |
|---|---|
DigiKey Part Number | 945-2744-5-ND |
Manufacturer | |
Manufacturer Product Number | RP20-2412DF |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-2412DF Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 833mA, 833mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,25000 € | 65,25 € |
| 5 | 62,82000 € | 314,10 € |
| 10 | 61,80000 € | 618,00 € |
| 25 | 60,47480 € | 1.511,87 € |
| 50 | 59,48920 € | 2.974,46 € |
| 100 | 58,51910 € | 5.851,91 € |
| Unit Price without VAT: | 65,25000 € |
|---|---|
| Unit Price with VAT: | 77,64750 € |

