
RP20-2405SAW/P | |
|---|---|
DigiKey Part Number | 945-2865-ND |
Manufacturer | |
Manufacturer Product Number | RP20-2405SAW/P |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-2405SAW/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,99000 € | 77,99 € |
| 5 | 75,08600 € | 375,43 € |
| 10 | 73,86600 € | 738,66 € |
| 25 | 72,28080 € | 1.807,02 € |
| 50 | 71,10320 € | 3.555,16 € |
| 100 | 69,94290 € | 6.994,29 € |
| Unit Price without VAT: | 77,99000 € |
|---|---|
| Unit Price with VAT: | 92,80810 € |

