
RP20-2405DFW/N-HC | |
|---|---|
DigiKey Part Number | RP20-2405DFW/N-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP20-2405DFW/N-HC |
Description | DC DC CONVERTER +/-5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-2405DFW/N-HC Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 63°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 2A, 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 72,85250 € | 1.457,05 € |
| Unit Price without VAT: | 72,85250 € |
|---|---|
| Unit Price with VAT: | 86,69448 € |

