Direct

RP20-1205DF | |
|---|---|
DigiKey Part Number | RP20-1205DF-ND |
Manufacturer | |
Manufacturer Product Number | RP20-1205DF |
Description | DC DC CONVERTER +/-5V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A, 2A |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JTM2024D05 | XP Power | 9 | 1470-2131-5-ND | 53,40000 € | Direct |


