Direct

RP20-11015SFR | |
|---|---|
DigiKey Part Number | RP20-11015SFR-ND |
Manufacturer | |
Manufacturer Product Number | RP20-11015SFR |
Description | DC DC CONVERTER 15V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 43V - 160V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.33A |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial), Railway |
Part Status Obsolete | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 79°C |
Number of Outputs 1 | Efficiency 88% |
Voltage - Input (Min) 43V | Mounting Type Through Hole |
Voltage - Input (Max) 160V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP20-11015SFR/XC | Recom Power | 0 | RP20-11015SFR/XC-ND | 69,78111 € | Direct |


