
RP20-11015DFR/N-HC | |
|---|---|
DigiKey Part Number | RP20-11015DFR/N-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP20-11015DFR/N-HC |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-11015DFR/N-HC Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 79°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.8mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 667mA, 667mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 78,62950 € | 1.572,59 € |
| Unit Price without VAT: | 78,62950 € |
|---|---|
| Unit Price with VAT: | 93,56911 € |

