Isolated Module DC DC Converter 1 Output 12V 1.67A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP20-11012SFR/P

DigiKey Part Number
945-2992-ND
Manufacturer
Manufacturer Product Number
RP20-11012SFR/P
Description
DC DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP20-11012SFR/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.67A
Power (Watts)
20 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 79°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
174,96000 €74,96 €
572,17200 €360,86 €
1071,00000 €710,00 €
2569,47640 €1.736,91 €
5068,34400 €3.417,20 €
10067,22940 €6.722,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,96000 €
Unit Price with VAT:89,20240 €