Direct

RP20-11012DFR-HC | |
|---|---|
DigiKey Part Number | RP20-11012DFR-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP20-11012DFR-HC |
Description | DC DC CONVERTER +/-12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 43V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 833mA, 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 79°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.8mm) |


