
RP20-11005SFR/XC | |
|---|---|
DigiKey Part Number | RP20-11005SFR/XC-ND |
Manufacturer | |
Manufacturer Product Number | RP20-11005SFR/XC |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-11005SFR/XC Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 79°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 76,60889 € | 689,48 € |
| Unit Price without VAT: | 76,60889 € |
|---|---|
| Unit Price with VAT: | 91,16458 € |

