Direct

RP20-11005SFR-HC | |
|---|---|
DigiKey Part Number | RP20-11005SFR-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP20-11005SFR-HC |
Description | DC DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 43V - 160V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tray | Applications ITE (Commercial), Railway |
Part Status Obsolete | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 79°C |
Number of Outputs 1 | Efficiency 87% |
Voltage - Input (Min) 43V | Mounting Type Through Hole |
Voltage - Input (Max) 160V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.8mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP20-11005SFR/XC-HC | Recom Power | 0 | RP20-11005SFR/XC-HC-ND | 78,62950 € | Direct |


