
RP15-4805SF/P | |
|---|---|
DigiKey Part Number | RP15-4805SF/P-ND |
Manufacturer | |
Manufacturer Product Number | RP15-4805SF/P |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-4805SF/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 57,62889 € | 518,66 € |
| Unit Price without VAT: | 57,62889 € |
|---|---|
| Unit Price with VAT: | 68,57838 € |

