
RP15-2412SAW | |
|---|---|
DigiKey Part Number | 945-1261-ND |
Manufacturer | |
Manufacturer Product Number | RP15-2412SAW |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-2412SAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,30000 € | 58,30 € |
| 5 | 56,12400 € | 280,62 € |
| 10 | 55,21100 € | 552,11 € |
| 25 | 54,02720 € | 1.350,68 € |
| 50 | 53,14760 € | 2.657,38 € |
| 100 | 52,28070 € | 5.228,07 € |
| Unit Price without VAT: | 58,30000 € |
|---|---|
| Unit Price with VAT: | 69,37700 € |

