
RP15-2405SFW | |
|---|---|
DigiKey Part Number | 945-3156-ND |
Manufacturer | |
Manufacturer Product Number | RP15-2405SFW |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-2405SFW Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,62000 € | 61,62 € |
| 5 | 59,32800 € | 296,64 € |
| 10 | 58,36300 € | 583,63 € |
| 25 | 57,11200 € | 1.427,80 € |
| 50 | 56,18140 € | 2.809,07 € |
| 100 | 55,26530 € | 5.526,53 € |
| Unit Price without VAT: | 61,62000 € |
|---|---|
| Unit Price with VAT: | 73,32780 € |


