
RP15-2405SAW/P | |
|---|---|
DigiKey Part Number | 945-3379-ND |
Manufacturer | |
Manufacturer Product Number | RP15-2405SAW/P |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-2405SAW/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,31000 € | 63,31 € |
| 5 | 60,94600 € | 304,73 € |
| 10 | 59,95700 € | 599,57 € |
| 25 | 58,67080 € | 1.466,77 € |
| 50 | 57,71520 € | 2.885,76 € |
| 100 | 56,77380 € | 5.677,38 € |
| Unit Price without VAT: | 63,31000 € |
|---|---|
| Unit Price with VAT: | 75,33890 € |

