
RP15-2405DA-HC | |
|---|---|
DigiKey Part Number | RP15-2405DA-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP15-2405DA-HC |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-2405DA-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 56,78650 € | 1.135,73 € |
| Unit Price without VAT: | 56,78650 € |
|---|---|
| Unit Price with VAT: | 67,57594 € |

