
RP15-1212SF/P | |
|---|---|
DigiKey Part Number | RP15-1212SF/P-ND |
Manufacturer | |
Manufacturer Product Number | RP15-1212SF/P |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-1212SF/P Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 56,91222 € | 512,21 € |
| Unit Price without VAT: | 56,91222 € |
|---|---|
| Unit Price with VAT: | 67,72554 € |

