
RP15-1212DA/N | |
|---|---|
DigiKey Part Number | RP15-1212DA/N-ND |
Manufacturer | |
Manufacturer Product Number | RP15-1212DA/N |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-1212DA/N Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 625mA, 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 58,35750 € | 466,86 € |
| Unit Price without VAT: | 58,35750 € |
|---|---|
| Unit Price with VAT: | 69,44543 € |

