
RP15-1205SF/N | |
|---|---|
DigiKey Part Number | RP15-1205SF/N-ND |
Manufacturer | |
Manufacturer Product Number | RP15-1205SF/N |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-1205SF/N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 56,91222 € | 512,21 € |
| Unit Price without VAT: | 56,91222 € |
|---|---|
| Unit Price with VAT: | 67,72554 € |

