
RP120Q-2415SRW/N-HC | |
|---|---|
DigiKey Part Number | RP120Q-2415SRW/N-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP120Q-2415SRW/N-HC |
Description | DC DC CONVERTER 15V 120W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 8A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP120Q-2415SRW/N-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.74" H (57.9mm x 36.8mm x 18.8mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,84000 € | 178,84 € |
| 5 | 169,08600 € | 845,43 € |
| 10 | 166,33400 € | 1.663,34 € |
| 25 | 162,76040 € | 4.069,01 € |
| 50 | 160,10500 € | 8.005,25 € |
| Unit Price without VAT: | 178,84000 € |
|---|---|
| Unit Price with VAT: | 212,81960 € |











