
RP12-4815DA/SMD | |
|---|---|
DigiKey Part Number | RP12-4815DA/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RP12-4815DA/SMD |
Description | DC DC CONVERTER +/-15V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-4815DA/SMD Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 400mA, 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 51,45429 € | 360,18 € |
| Unit Price without VAT: | 51,45429 € |
|---|---|
| Unit Price with VAT: | 61,23061 € |

