
RP12-4805DA | |
|---|---|
DigiKey Part Number | RP12-4805DA-ND |
Manufacturer | |
Manufacturer Product Number | RP12-4805DA |
Description | DC DC CONVERTER +/-5V 12W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.2A, 1.2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-4805DA Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 1.2A, 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCW12C-05 | MEAN WELL USA Inc. | 10 | 1866-1272-ND | 12,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 44,66714 € | 312,67 € |
| Unit Price without VAT: | 44,66714 € |
|---|---|
| Unit Price with VAT: | 53,15390 € |


