
RP12-2405DAW | |
|---|---|
DigiKey Part Number | RP12-2405DAW-ND |
Manufacturer | |
Manufacturer Product Number | RP12-2405DAW |
Description | DC DC CONVERTER +/-5V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.2A, 1.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-2405DAW Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 61°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 1.2A, 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,80000 € | 52,80 € |
| 5 | 50,83000 € | 254,15 € |
| 10 | 50,00500 € | 500,05 € |
| 25 | 48,93280 € | 1.223,32 € |
| 50 | 48,13600 € | 2.406,80 € |
| 100 | 47,35080 € | 4.735,08 € |
| Unit Price without VAT: | 52,80000 € |
|---|---|
| Unit Price with VAT: | 62,83200 € |

