RP12-1212SA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 186
Unit Price: 13,12000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 1A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP12-1212SA

DigiKey Part Number
945-2735-5-ND
Manufacturer
Manufacturer Product Number
RP12-1212SA
Description
DC DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RP12-1212SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
12 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
145,90000 €45,90 €
544,18600 €220,93 €
1043,47000 €434,70 €
2542,53800 €1.063,45 €
5041,84560 €2.092,28 €
10041,16340 €4.116,34 €
25033,32672 €8.331,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,90000 €
Unit Price with VAT:54,62100 €