
RP12-11015SAR/XC | |
|---|---|
DigiKey Part Number | RP12-11015SAR/XC-ND |
Manufacturer | |
Manufacturer Product Number | RP12-11015SAR/XC |
Description | DC DC CONVERTER 15V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 800mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-11015SAR/XC Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 49,57625 € | 396,61 € |
| Unit Price without VAT: | 49,57625 € |
|---|---|
| Unit Price with VAT: | 58,99574 € |

