
RP12-11012SAR/P | |
|---|---|
DigiKey Part Number | 945-3408-ND |
Manufacturer | |
Manufacturer Product Number | RP12-11012SAR/P |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-11012SAR/P Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 12 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,11000 € | 53,11 € |
| 5 | 51,13200 € | 255,66 € |
| 10 | 50,30200 € | 503,02 € |
| 25 | 49,22360 € | 1.230,59 € |
| 50 | 48,42180 € | 2.421,09 € |
| 100 | 47,63230 € | 4.763,23 € |
| Unit Price without VAT: | 53,11000 € |
|---|---|
| Unit Price with VAT: | 63,20090 € |

