
RP12-11012DAR/N | |
|---|---|
DigiKey Part Number | RP12-11012DAR/N-ND |
Manufacturer | |
Manufacturer Product Number | RP12-11012DAR/N |
Description | DC DC CONVERTER +/-12V 12W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-11012DAR/N Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output (Max) 500mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 53,83125 € | 430,65 € |
| Unit Price without VAT: | 53,83125 € |
|---|---|
| Unit Price with VAT: | 64,05919 € |

