Isolated Module DC DC Converter 1 Output 5V 2.4A 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP12-11005SAR/P

DigiKey Part Number
945-3407-ND
Manufacturer
Manufacturer Product Number
RP12-11005SAR/P
Description
DC DC CONVERTER 5V 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2.4A 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP12-11005SAR/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.4A
Power (Watts)
12 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
165,34000 $65,34 $
562,90800 $314,54 $
1061,88600 $618,86 $
2560,55840 $1.513,96 $
5059,57240 $2.978,62 $
10058,60090 $5.860,09 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,34000 $
Unit Price with VAT:77,75460 $