Isolated Module DC DC Converter 1 Output 24V 4.2A 16.5V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP100H-4824SRW/P

DigiKey Part Number
RP100H-4824SRW/P-ND
Manufacturer
Manufacturer Product Number
RP100H-4824SRW/P
Description
DC DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.2A 16.5V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP100H-4824SRW/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
16.5V
Package / Case
Half Brick
Voltage - Input (Max)
75V
Size / Dimension
2.40" L x 2.28" W x 0.48" H (61.0mm x 57.9mm x 12.1mm)
Voltage - Output 1
Supplier Device Package
Half Brick
Current - Output (Max)
4.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2150,27000 €300,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,27000 €
Unit Price with VAT:178,82130 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC