
RP10-483.3SEW/P/M2 | |
|---|---|
DigiKey Part Number | RP10-483.3SEW/P/M2-ND |
Manufacturer | |
Manufacturer Product Number | RP10-483.3SEW/P/M2 |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-483.3SEW/P/M2 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 65,60333 € | 590,43 € |
| Unit Price without VAT: | 65,60333 € |
|---|---|
| Unit Price with VAT: | 78,06796 € |

