
RP10-4815SEW | |
|---|---|
DigiKey Part Number | RP10-4815SEW-ND |
Manufacturer | |
Manufacturer Product Number | RP10-4815SEW |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-4815SEW Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 670mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 50,46000 € | 454,14 € |
| Unit Price without VAT: | 50,46000 € |
|---|---|
| Unit Price with VAT: | 60,04740 € |

