Direct

RP10-243.3SAW-HC | |
|---|---|
DigiKey Part Number | RP10-243.3SAW-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP10-243.3SAW-HC |
Description | DC DC CONVERTER 3.3V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 9V - 36V Input |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 81°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency cURus, EAC |
Current - Output (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP10-243.3SAW/XC-HC | Recom Power | 0 | RP10-243.3SAW/XC-HC-ND | 58,23500 € | Direct |


