Parametric Equivalent

RP10-2415SAW/N | |
|---|---|
DigiKey Part Number | RP10-2415SAW/N-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2415SAW/N |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2415SAW/N Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 81°C |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency cURus, EAC |
Current - Output (Max) 670mA | Base Product Number |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP10-2415SAW/N-HC | Recom Power | 0 | RP10-2415SAW/N-HC-ND | 56,53550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 53,55250 € | 428,42 € |
| Unit Price without VAT: | 53,55250 € |
|---|---|
| Unit Price with VAT: | 63,72748 € |


