Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-2415DE

DigiKey Part Number
945-2862-ND
Manufacturer
Manufacturer Product Number
RP10-2415DE
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP10-2415DE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
333mA, 333mA
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 85°C
Number of Outputs
2
Efficiency
84%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
151,64000 €51,64 €
549,71800 €248,59 €
1048,91100 €489,11 €
2547,86200 €1.196,55 €
5047,08260 €2.354,13 €
10046,31480 €4.631,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,64000 €
Unit Price with VAT:61,45160 €