
RP10-2412SAW/P | |
|---|---|
DigiKey Part Number | RP10-2412SAW/P-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2412SAW/P |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2412SAW/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 81°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Control Features | Enable, Active High | |
Approval Agency | cURus, EAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,09000 € | 58,09 € |
| 5 | 55,92800 € | 279,64 € |
| 10 | 55,02100 € | 550,21 € |
| 25 | 53,84040 € | 1.346,01 € |
| 50 | 52,96360 € | 2.648,18 € |
| 100 | 52,09980 € | 5.209,98 € |
| Unit Price without VAT: | 58,09000 € |
|---|---|
| Unit Price with VAT: | 69,12710 € |

