
RP10-2412SAW/P-HC | |
|---|---|
DigiKey Part Number | RP10-2412SAW/P-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2412SAW/P-HC |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2412SAW/P-HC Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 81°C |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency cURus, EAC |
Current - Output (Max) 830mA | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 € | 61,89 € |
| 5 | 59,58800 € | 297,94 € |
| 10 | 58,61900 € | 586,19 € |
| 25 | 57,36200 € | 1.434,05 € |
| 50 | 56,42780 € | 2.821,39 € |
| 100 | 55,50740 € | 5.550,74 € |
| Unit Price without VAT: | 61,89000 € |
|---|---|
| Unit Price with VAT: | 73,64910 € |

