
RP10-2412DEW/M2 | |
|---|---|
DigiKey Part Number | 945-2733-5-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2412DEW/M2 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2412DEW/M2 Models |
Category | Current - Output (Max) 416mA, 416mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,71000 € | 61,71 € |
| 5 | 59,41000 € | 297,05 € |
| 10 | 58,44400 € | 584,44 € |
| 25 | 57,19080 € | 1.429,77 € |
| 50 | 56,25920 € | 2.812,96 € |
| 100 | 55,34160 € | 5.534,16 € |
| Unit Price without VAT: | 61,71000 € |
|---|---|
| Unit Price with VAT: | 73,43490 € |

