
RP10-2405DA/XC | |
|---|---|
DigiKey Part Number | RP10-2405DA/XC-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2405DA/XC |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2405DA/XC Models |
Category | Current - Output (Max) 1A, 1A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 80°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DKE10B-05 | MEAN WELL USA Inc. | 1 | 1866-1325-ND | 14,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 51,05375 € | 408,43 € |
| Unit Price without VAT: | 51,05375 € |
|---|---|
| Unit Price with VAT: | 60,75396 € |


