Direct

RP10-1205DA | |
|---|---|
DigiKey Part Number | RP10-1205DA-ND |
Manufacturer | |
Manufacturer Product Number | RP10-1205DA |
Description | DC DC CONVERTER +/-5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 18V Input |
Category | Current - Output (Max) 1A, 1A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 80°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP10-1205DA/XC | Recom Power | 8 | 1486-RP10-1205DA/XC-CHP | 39,88125 € | Direct |


