


RP10-11015DRAW | |
|---|---|
DigiKey Part Number | 945-RP10-11015DRAW-ND |
Manufacturer | |
Manufacturer Product Number | RP10-11015DRAW |
Description | 10W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-11015DRAW Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Voltage - Output 2 -15V | Standard Number 60601-1 |
Current - Output (Max) 333mA, 333mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 42,99286 € | 300,95 € |
| Unit Price without VAT: | 42,99286 € |
|---|---|
| Unit Price with VAT: | 51,16150 € |

