


RP10-11005SRAW | |
|---|---|
DigiKey Part Number | 945-RP10-11005SRAW-ND |
Manufacturer | |
Manufacturer Product Number | RP10-11005SRAW |
Description | 10W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-11005SRAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 10 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,85000 € | 47,85 € |
| 5 | 46,07000 € | 230,35 € |
| 10 | 45,32200 € | 453,22 € |
| 25 | 44,35000 € | 1.108,75 € |
| 50 | 43,62800 € | 2.181,40 € |
| 100 | 42,91670 € | 4.291,67 € |
| 250 | 34,77900 € | 8.694,75 € |
| Unit Price without VAT: | 47,85000 € |
|---|---|
| Unit Price with VAT: | 56,94150 € |

