
RP08-11015SAW | |
|---|---|
DigiKey Part Number | RP08-11015SAW-ND |
Manufacturer | |
Manufacturer Product Number | RP08-11015SAW |
Description | DC DC CONVERTER 15V 8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 533mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP08-11015SAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 533mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 78°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 48,69571 € | 340,87 € |
| Unit Price without VAT: | 48,69571 € |
|---|---|
| Unit Price with VAT: | 57,94789 € |

