
RP08-11012SAW | |
|---|---|
DigiKey Part Number | 945-3377-ND |
Manufacturer | |
Manufacturer Product Number | RP08-11012SAW |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 666mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP08-11012SAW Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 78°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 666mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,35000 € | 51,35 € |
| 5 | 49,44400 € | 247,22 € |
| 10 | 48,64100 € | 486,41 € |
| 25 | 47,59760 € | 1.189,94 € |
| 50 | 46,82240 € | 2.341,12 € |
| 100 | 46,05910 € | 4.605,91 € |
| Unit Price without VAT: | 51,35000 € |
|---|---|
| Unit Price with VAT: | 61,10650 € |

