Isolated Module DC DC Converter 1 Output 12V 666mA 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP08-11012SAW/SMD

DigiKey Part Number
RP08-11012SAW/SMD-ND
Manufacturer
Manufacturer Product Number
RP08-11012SAW/SMD
Description
DC DC CONVERTER 12V 8W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 666mA 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP08-11012SAW/SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Remote On/Off, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 78°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
43V
Package / Case
24-SMD Module, 18 Leads
Voltage - Input (Max)
160V
Size / Dimension
1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
666mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
752,54857 €367,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,54857 €
Unit Price with VAT:62,53280 €