
RP08-11005SAW/SMD | |
|---|---|
DigiKey Part Number | RP08-11005SAW/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RP08-11005SAW/SMD |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP08-11005SAW/SMD Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 78°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 43V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 57,25000 € | 400,75 € |
| Unit Price without VAT: | 57,25000 € |
|---|---|
| Unit Price with VAT: | 68,12750 € |

